
GX-330M-B-N | |
|---|---|
DigiKey Part Number | 1110-GX-330M-B-N-ND |
Manufacturer | |
Manufacturer Product Number | GX-330M-B-N |
Description | SENSOR M30 THRD SHIELD NPN NC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, IP67G, IP69K Cylinder, Threaded - M30 |
Category | Shielding Shielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Sensor Type Inductive | Ingress Protection IP67, IP67G, IP69K |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 400Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $870.66000 | $870.66 |

