
GX-330M-B-N-Z | |
---|---|
DigiKey Part Number | 1110-GX-330M-B-N-Z-ND |
Manufacturer | |
Manufacturer Product Number | GX-330M-B-N-Z |
Description | SENSOR M30 THR SH NPN NC M8 CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, IP67G, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP67G, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $747.53000 | $747.53 |
5 | $693.64800 | $3,468.24 |
10 | $673.56500 | $6,735.65 |
25 | $649.53280 | $16,238.32 |
50 | $633.07800 | $31,653.90 |
100 | $617.97380 | $61,797.38 |