
GX-312MLK-A-N-C5 | |
---|---|
DigiKey Part Number | 1110-GX-312MLK-A-N-C5-ND |
Manufacturer | |
Manufacturer Product Number | GX-312MLK-A-N-C5 |
Description | SENSOR M12 THRD NPN NO 5M LR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.252" (6.4mm) IP67, IP67G, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.252" (6.4mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP67G, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $734.15000 | $734.15 |
5 | $681.05400 | $3,405.27 |
10 | $661.28100 | $6,612.81 |
25 | $637.62360 | $15,940.59 |
50 | $621.42660 | $31,071.33 |
100 | $606.55890 | $60,655.89 |