GX-308M-A-P-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-308M-A-P-J

DigiKey Part Number
1110-GX-308M-A-P-J-ND
Manufacturer
Manufacturer Product Number
GX-308M-A-P-J
Description
SENSOR M8 THR SH PNP NO M12 PIGT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.047" (1.2mm) IP67, IP67G, IP69K Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.047" (1.2mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
2kHz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable with Connector
Operating Temperature
-40°C ~ 85°C (TA)
Ingress Protection
IP67, IP67G, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$614.59000$614.59
5$569.13800$2,845.69
10$552.18200$5,521.82
25$531.90840$13,297.71
50$518.02380$25,901.19
100$505.28610$50,528.61
Manufacturers Standard Package