
GX-308M-A-N-J | |
---|---|
DigiKey Part Number | 1110-GX-308M-A-N-J-ND |
Manufacturer | |
Manufacturer Product Number | GX-308M-A-N-J |
Description | SENSOR M8 THR SH NPN NO M12 PIGT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67, IP67G, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.047" (1.2mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 2kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP67G, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $614.59000 | $614.59 |
5 | $569.13800 | $2,845.69 |
10 | $552.18200 | $5,521.82 |
25 | $531.90840 | $13,297.71 |
50 | $518.02380 | $25,901.19 |
100 | $505.28610 | $50,528.61 |