GX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-12MLUB-J

DigiKey Part Number
1110-1017-ND
Manufacturer
Manufacturer Product Number
GX-12MLUB-J
Description
SENSOR PROX INDUCT 6.4MM CYLIND
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.252" (6.4mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.252" (6.4mm)
Output Type
NPN-NC, 2-Wire
Response Frequency
650Hz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
12V ~ 24V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.