
GP-XC22KL-P | |
---|---|
DigiKey Part Number | GP-XC22KL-P-ND |
Manufacturer | |
Manufacturer Product Number | GP-XC22KL-P |
Description | SENSOR PROX INDUCTIVE 10MM CYLIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | Analog Voltage, PNP | |
Response Frequency | - | |
Shielding | - | |
Material - Body | Polycarbonate (PC) | |
Voltage - Supply | 21.6V ~ 26.4V | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19,394.46000 | $19,394.46 |