FT-R31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-R31

DigiKey Part Number
1110-3458-ND
Manufacturer
Manufacturer Product Number
FT-R31
Description
SENSOR THROUGH-BEAM SQ HD M3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-55°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$765.58000$765.58
10$695.98300$6,959.83
Manufacturers Standard Package