
FP2-X64D2 | |
|---|---|
DigiKey Part Number | 1110-3196-ND |
Manufacturer | |
Manufacturer Product Number | FP2-X64D2 |
Description | INPUT MODULE 64 DIGITAL |
Customer Reference | |
Detailed Description | Input Module Backplane |
Datasheet | Datasheet |
Category | Number of Inputs and Type 64 - Digital |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Backplane |
Series | Termination Style Rectangular Connector |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Obsolete | Approval Agency CE, CSA, cULus, UL |
Type Input Module | Weight 0.265 lb (120.2 g) |
For Use With/Related Products FP2, FP2SH Series | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFP7X64D2 | Panasonic Industry | 0 | AFP7X64D2-ND | $3,740.78000 | Similar |


