FP2-PSA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP2-PSA2

DigiKey Part Number
1110-3214-ND
Manufacturer
Manufacturer Product Number
FP2-PSA2
Description
POWER SUPPLY MODULE 200-240V
Customer Reference
Detailed Description
Power Supply Module Backplane 200 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power Supply Module
For Use With/Related Products
FP2, FP2SH Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
200 ~ 240VAC
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
Output Capacity (5V, 2.5A)
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, CSA, cULus, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.