
FD-H25-L43 | |
---|---|
DigiKey Part Number | FD-H25-L43-ND |
Manufacturer | |
Manufacturer Product Number | FD-H25-L43 |
Description | SENSOR REFLECT 26MM HEAT RESIST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.059" ~ 1.024" (1.5mm ~ 26mm) ADJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Convergent | |
Sensing Distance | 0.059" ~ 1.024" (1.5mm ~ 26mm) ADJ | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 118.10" (3m) | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,655.38000 | $5,655.38 |