
EX-26A | |
---|---|
DigiKey Part Number | 1110-1861-ND |
Manufacturer | |
Manufacturer Product Number | EX-26A |
Description | SENSOR REFLECTIVE 14MM NPN LT ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.236" ~ 0.551" (6mm ~ 14mm) NPN - Open Collector/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Convergent | |
Sensing Distance | 0.236" ~ 0.551" (6mm ~ 14mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | NPN - Open Collector/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $853.94000 | $853.94 |
10 | $776.31700 | $7,763.17 |