
EX-14A-PN-CN03-M8 | |
---|---|
DigiKey Part Number | EX-14A-PN-CN03-M8-ND |
Manufacturer | |
Manufacturer Product Number | EX-14A-PN-CN03-M8 |
Description | SENSOR REFLCTV 25MM NPN OPEN COL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.079" ~ 0.984" (2mm ~ 25mm) ADJ NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.079" ~ 0.984" (2mm ~ 25mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | NPN - Open Collector | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $689.72000 | $689.72 |