
EX-11SEB-PN | |
---|---|
DigiKey Part Number | 1110-3433-ND |
Manufacturer | |
Manufacturer Product Number | EX-11SEB-PN |
Description | SENSOR THROUGH-BEAM 15CM PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 5.9" (15cm) PNP - Open Collector/Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 5.9" (15cm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | PNP - Open Collector/Dark-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $763.62000 | $763.62 |
10 | $694.20700 | $6,942.07 |