EQ-34 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industrial Automation Sales
In Stock: 0
Unit Price: $1,317.12000
Datasheet
EQ-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQ-34

DigiKey Part Number
1110-2151-ND
Manufacturer
Manufacturer Product Number
EQ-34
Description
SENSOR REFLECTVE 2M NPN OPEN COL
Customer Reference
Detailed Description
Reflective Optical Sensor 78.7" (2m) 6.6' NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
Reflective
Sensing Distance
78.7" (2m) 6.6'
Voltage - Supply
10V ~ 30V
Response Time
2ms
Output Configuration
NPN - Open Collector
Light Source
Infrared
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes