
EQ-34-J | |
---|---|
DigiKey Part Number | 1110-2573-ND |
Manufacturer | |
Manufacturer Product Number | EQ-34-J |
Description | SENSOR REFLECTVE 2M NPN OPEN COL |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 78.7" (2m) 6.6' NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Reflective | |
Sensing Distance | 78.7" (2m) 6.6' | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN - Open Collector | |
Light Source | Infrared | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |