
DV0P4170 | |
---|---|
DigiKey Part Number | DV0P4170-ND |
Manufacturer | |
Manufacturer Product Number | DV0P4170 |
Description | NOISE FILTER 100MM X 60MM |
Customer Reference | |
Detailed Description | Noise Filter 250V, 5A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Noise Filter | |
For Use With/Related Products | MINAS A5 Series | |
Usage | - | |
Specifications | 250V, 5A | |
Weight | - | |
Base Product Number |