
DP-102A-M-P | |
---|---|
DigiKey Part Number | 1110-3557-ND |
Manufacturer | |
Manufacturer Product Number | DP-102A-M-P |
Description | DIG PRSSR HGH M5 SHORT PORT PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Vented Gauge Female - M5 Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | |
Output Type | Analog Current/Voltage, PNP - Open Collector | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - M5 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | 217.56PSI (1500kPa) | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $913.75000 | $913.75 |
10 | $830.68300 | $8,306.83 |