
AKW92112 | |
---|---|
DigiKey Part Number | AKW92112-ND |
Manufacturer | |
Manufacturer Product Number | AKW92112 |
Description | ENERGY MONITOR LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | 0 ~ 65535A, 0 ~ 500VAC | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | 5, 5, 5, 8 | |
Display Characters - Height | - | |
Output Type | Solid State (2) | |
Voltage - Supply | 85 ~ 264VAC, 100 ~ 300VDC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,461.88000 | $5,461.88 |
10 | $4,965.32300 | $49,653.23 |