AIG12MQ03D is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Panasonic Industrial Automation Sales
In Stock: 1
Unit Price: $3,827.88000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIG12MQ03D

DigiKey Part Number
AIG12MQ03D-ND
Manufacturer
Manufacturer Product Number
AIG12MQ03D
Description
HMI TOUCHSCREEN 4.6" MONOCHROME
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.6" Monochrome
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Touchscreen
Size - Display
4.6"
Display Type
Monochrome
Case Color
Silver
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Voltage - Supply
24VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 25/9/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,366.89000$3,366.89
Manufacturers Standard Package