AIG02GQ04D is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industrial Automation Sales
In Stock: 0
Unit Price: $2,848.27000
Datasheet
AIG02GQ04D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIG02GQ04D

DigiKey Part Number
1110-2910-ND
Manufacturer
Manufacturer Product Number
AIG02GQ04D
Description
HMI TOUCHSCREEN 3.8" MONOCHROME
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 3.8" Monochrome
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Last Time Buy
Type
Touchscreen
Size - Display
3.8"
Display Type
Monochrome
Case Color
Black
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Voltage - Supply
5VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 25/9/2025
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,346.12000$2,346.12
10$2,132.83700$21,328.37
Manufacturers Standard Package