AFP7MXY32DWDH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 26
Unit Price: $2,918.63000
Datasheet

Similar


Panasonic Industry
In Stock: 4
Unit Price: $9,857.58000
Datasheet
Input, Output (I/O) Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP7MXY32DWDH

DigiKey Part Number
1110-4141-ND
Manufacturer
Manufacturer Product Number
AFP7MXY32DWDH
Description
I/O MODULE 16 DIGITAL 16SS
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
16 - Digital
Manufacturer
Panasonic Industrial Automation Sales
Number of Outputs and Type
16 - Solid State
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Rectangular Connector
Part Status
Obsolete
Operating Temperature
0°C ~ 55°C
Type
Input, Output (I/O) Module
Base Product Number
For Use With/Related Products
FP7 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFP7MXY32DWDPanasonic Industry261110-4140-ND$2,918.63000Similar
AFP7PP02LPanasonic Industry41110-4371-ND$9,857.58000Similar
Obsolete
This product is no longer manufactured. View Substitutes