
AFP7HSC2T | |
|---|---|
DigiKey Part Number | AFP7HSC2T-ND |
Manufacturer | |
Manufacturer Product Number | AFP7HSC2T |
Description | COUNTER MODULE 2 DIGITAL 4SS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter Module DIN Rail |
Datasheet | Datasheet |
Category | Number of Inputs and Type 2 - Digital |
Manufacturer Panasonic Industrial Automation Sales | Number of Outputs and Type 4 - Solid State |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Rectangular Connector |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Counter Module | Weight 0.287 lb (130.18 g) |
For Use With/Related Products FP7 Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,681.90000 | $8,681.90 |

