
HHR70AAAB8L2X5 | |
|---|---|
DigiKey Part Number | P213-L025-ND |
Manufacturer | |
Manufacturer Product Number | HHR70AAAB8L2X5 |
Description | BATTERY PACK NIMH 12V AAA |
Customer Reference | |
Detailed Description | AAA 12 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Front to Back, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.07" L x 0.41" W x 3.50" H (52.5mm x 10.5mm x 89.0mm) | |
Weight | 119.29 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $347.11000 | $347.11 |
| 10 | $289.69300 | $2,896.93 |
| 50 | $255.28740 | $12,764.37 |
| 100 | $241.75980 | $24,175.98 |
| 250 | $224.96984 | $56,242.46 |

