
HHR-75AAA/BF5 | |
|---|---|
DigiKey Part Number | P008-F051-ND |
Manufacturer | |
Manufacturer Product Number | HHR-75AAA/BF5 |
Description | BATTERY PACK NIMH 6V AAA |
Customer Reference | |
Detailed Description | AAA 6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 5 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 1 Row x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.07" L x 0.41" W x 1.75" H (52.5mm x 10.5mm x 44.5mm) | |
Weight | 59.42 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $240.48000 | $240.48 |
| 10 | $200.66200 | $2,006.62 |
| 50 | $176.83140 | $8,841.57 |
| 100 | $167.46040 | $16,746.04 |
| 250 | $155.83064 | $38,957.66 |
| 500 | $147.57280 | $73,786.40 |

