
HHR-75AAA/BF2X5 | |
|---|---|
DigiKey Part Number | P008-F025-ND |
Manufacturer | |
Manufacturer Product Number | HHR-75AAA/BF2X5 |
Description | BATTERY PACK NIMH 12V AAA |
Customer Reference | |
Detailed Description | AAA 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.07" L x 0.83" W x 1.75" H (52.5mm x 21.0mm x 44.5mm) | |
Weight | 119.29 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $311.59000 | $311.59 |
| 10 | $260.05400 | $2,600.54 |
| 50 | $229.17260 | $11,458.63 |
| 100 | $217.02620 | $21,702.62 |
| 250 | $201.95456 | $50,488.64 |

