
HHR-75AAA/BF2X4 | |
|---|---|
DigiKey Part Number | P008-F024-ND |
Manufacturer | |
Manufacturer Product Number | HHR-75AAA/BF2X4 |
Description | BATTERY PACK NIMH 9.6V AAA |
Customer Reference | |
Detailed Description | AAA 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.65" L x 0.83" W x 1.75" H (42.0mm x 21.0mm x 44.5mm) | |
Weight | 95.25 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $328.61000 | $328.61 |
| 10 | $274.20300 | $2,742.03 |
| 50 | $241.63820 | $12,081.91 |
| 100 | $228.83390 | $22,883.39 |
| 250 | $212.94144 | $53,235.36 |


