HHR-70AAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-70AAH

DigiKey Part Number
HHR-70AAH-ND
Manufacturer
Manufacturer Product Number
HHR-70AAH
Description
BATTERY NIMH 1.2V 700MAH AA
Customer Reference
Detailed Description
AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 700mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.97" H (14.5mm x 50.0mm)
Termination Style
Button Top (Extending)
Discharge Rate
140mA
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
18.14 g
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable