Image for HHR-70AAAB7T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-70AAAB7T

DigiKey Part Number
P706T-ND
Manufacturer
Manufacturer Product Number
HHR-70AAAB7T
Description
BATTERY NIMH 1.2V 700MAH AAA
Customer Reference
Detailed Description
AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 700mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style
Solder Tab
Discharge Rate
140mA
Shelf Life
-
Standard Charge Current
70mA
Standard Charge Time
16Hrs
Weight
11.79 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.09000$42.09
Manufacturers Standard Package