L-Fat A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 4.2Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-450AB21T

DigiKey Part Number
P214T-ND
Manufacturer
Manufacturer Product Number
HHR-450AB21T
Description
BATTERY NIMH 1.2V 4.2AH LFAT A
Customer Reference
Detailed Description
L-Fat A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 4.2Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
-
Termination Style
Solder Tab
Discharge Rate
840mA
Shelf Life
-
Standard Charge Current
420mA
Standard Charge Time
16Hrs
Weight
60.33 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$98.08000$98.08
10$81.23700$812.37
50$71.20320$3,560.16
100$67.27320$6,727.32
300$61.48393$18,445.18
600$58.09052$34,854.31
1,200$54.88427$65,861.12
Manufacturers Standard Package