
HHR-450AB21F6 | |
|---|---|
DigiKey Part Number | P214-F061-ND |
Manufacturer | |
Manufacturer Product Number | HHR-450AB21F6 |
Description | BATTERY PACK NIMH 7.2V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 4.2Ah | |
Structure | Side to Side, 1 Row x 6 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.30" L x 0.72" W x 2.64" H (109.2mm x 18.2mm x 67.0mm) | |
Weight | 360.15 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $590.55000 | $590.55 |
| 10 | $492.84600 | $4,928.46 |
| 50 | $434.30900 | $21,715.45 |
| 100 | $411.29370 | $41,129.37 |

