
HHR-450AB21F4 | |
|---|---|
DigiKey Part Number | P214-F041-ND |
Manufacturer | |
Manufacturer Product Number | HHR-450AB21F4 |
Description | BATTERY PACK NIMH 4.8V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 4.2Ah | |
Structure | Side to Side, 1 Row x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.87" L x 0.72" W x 2.64" H (72.8mm x 18.2mm x 67.0mm) | |
Weight | 240.4 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $351.55000 | $351.55 |
| 10 | $293.40900 | $2,934.09 |
| 50 | $258.55800 | $12,927.90 |
| 100 | $244.85680 | $24,485.68 |
| 250 | $227.85096 | $56,962.74 |

