
HHR-370AHF3 | |
|---|---|
DigiKey Part Number | P637-F031-ND |
Manufacturer | |
Manufacturer Product Number | HHR-370AHF3 |
Description | BATTERY PACK NIMH 3.6V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 3.6 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 3.5Ah | |
Structure | Side to Side, 1 Row x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.15" L x 0.72" W x 2.64" H (54.6mm x 18.2mm x 67.0mm) | |
Weight | 180.53 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $390.93000 | $390.93 |
| 10 | $326.24600 | $3,262.46 |
| 50 | $287.49600 | $14,374.80 |
| 100 | $272.26150 | $27,226.15 |
| 250 | $253.35308 | $63,338.27 |

