
HHR-30SCPY20L5X2 | |
|---|---|
DigiKey Part Number | P021-L052-ND |
Manufacturer | |
Manufacturer Product Number | HHR-30SCPY20L5X2 |
Description | BATTERY PACK NIMH 12V SC |
Customer Reference | |
Detailed Description | SC 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 3Ah | |
Structure | Front to Back, 2 Rows x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.81" L x 0.91" W x 8.46" H (46.0mm x 23.0mm x 215.0mm) | |
Weight | 589.7 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $886.20000 | $886.20 |
| 10 | $739.58100 | $7,395.81 |
| 50 | $651.74800 | $32,587.40 |
| 100 | $617.20860 | $61,720.86 |

