
HHR-30SCPY20L2X4 | |
---|---|
DigiKey Part Number | P021-L024-ND |
Manufacturer | |
Manufacturer Product Number | HHR-30SCPY20L2X4 |
Description | BATTERY PACK NIMH 9.6V SC |
Customer Reference | |
Detailed Description | SC 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 3Ah | |
Structure | Front to Back, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.62" L x 0.91" W x 3.39" H (92.0mm x 23.0mm x 86.0mm) | |
Weight | 453.59 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $709.92000 | $709.92 |
10 | $592.45600 | $5,924.56 |
50 | $522.09480 | $26,104.74 |
100 | $494.42950 | $49,442.95 |