
HHR-30SCPY20F4 | |
|---|---|
DigiKey Part Number | P021-F041-ND |
Manufacturer | |
Manufacturer Product Number | HHR-30SCPY20F4 |
Description | BATTERY PACK NIMH 4.8V SC |
Customer Reference | |
Detailed Description | SC 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 3Ah | |
Structure | Side to Side, 1 Row x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.62" L x 0.91" W x 1.69" H (92.0mm x 23.0mm x 43.0mm) | |
Weight | 228.16 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $339.88000 | $339.88 |
| 10 | $283.66600 | $2,836.66 |
| 50 | $249.97960 | $12,498.98 |
| 100 | $236.73230 | $23,673.23 |
| 250 | $220.29116 | $55,072.79 |

