
HHR-30SCPY20F2X2 | |
|---|---|
DigiKey Part Number | P021-F022-ND |
Manufacturer | |
Manufacturer Product Number | HHR-30SCPY20F2X2 |
Description | BATTERY PACK NIMH 4.8V SC |
Customer Reference | |
Detailed Description | SC 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 3Ah | |
Structure | Side to Side, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.81" L x 1.81" W x 1.69" H (46.0mm x 46.0mm x 43.0mm) | |
Weight | 228.16 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $414.28000 | $414.28 |
| 10 | $345.69800 | $3,456.98 |
| 50 | $304.64440 | $15,232.22 |
| 100 | $288.50070 | $28,850.07 |
| 250 | $268.46420 | $67,116.05 |

