
HHR-300CHL4X2 | |
---|---|
DigiKey Part Number | P639-L042-ND |
Manufacturer | |
Manufacturer Product Number | HHR-300CHL4X2 |
Description | BATTERY PACK NIMH 9.6V C |
Customer Reference | |
Detailed Description | C 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 3.1Ah | |
Structure | Front to Back, 2 Rows x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.03" L x 1.02" W x 7.87" H (51.6mm x 25.8mm x 200.0mm) | |
Weight | 635 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.70000 | $98.70 |
10 | $82.38600 | $823.86 |
50 | $72.59960 | $3,629.98 |
100 | $68.75280 | $6,875.28 |
250 | $63.97812 | $15,994.53 |
500 | $60.58784 | $30,293.92 |
1,000 | $57.37712 | $57,377.12 |