
HHR-300CHF6 | |
|---|---|
DigiKey Part Number | P639-F061-ND |
Manufacturer | |
Manufacturer Product Number | HHR-300CHF6 |
Description | BATTERY PACK NIMH 7.2V C |
Customer Reference | |
Detailed Description | C 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 3.1Ah | |
Structure | Side to Side, 1 Row x 6 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 6.09" L x 1.02" W x 1.97" H (154.8mm x 25.8mm x 50.0mm) | |
Weight | 499 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $643.58000 | $643.58 |
| 10 | $537.10200 | $5,371.02 |
| 50 | $473.31840 | $23,665.92 |
| 100 | $448.23370 | $44,823.37 |

