
HHR-300CHF4 | |
|---|---|
DigiKey Part Number | P639-F041-ND |
Manufacturer | |
Manufacturer Product Number | HHR-300CHF4 |
Description | BATTERY PACK NIMH 4.8V C |
Customer Reference | |
Detailed Description | C 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 3.1Ah | |
Structure | Side to Side, 1 Row x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.06" L x 1.02" W x 1.97" H (103.2mm x 25.8mm x 50.0mm) | |
Weight | 320.24 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $388.47000 | $388.47 |
| 10 | $324.22300 | $3,242.23 |
| 50 | $285.71360 | $14,285.68 |
| 100 | $270.57290 | $27,057.29 |
| 250 | $251.78244 | $62,945.61 |

