
HHR-250SCHF7 | |
|---|---|
DigiKey Part Number | P638-F071-ND |
Manufacturer | |
Manufacturer Product Number | HHR-250SCHF7 |
Description | BATTERY PACK NIMH 8.4V SC |
Customer Reference | |
Detailed Description | SC 8.4 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 7 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 1 Row x 7 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 6.43" L x 0.91" W x 1.69" H (161.0mm x 23.0mm x 43.0mm) | |
Weight | 385.55 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $700.64000 | $700.64 |
| 10 | $584.70500 | $5,847.05 |
| 50 | $515.26280 | $25,763.14 |
| 100 | $487.95840 | $48,795.84 |

