
HHR-250SCHF2X5 | |
---|---|
DigiKey Part Number | P638-F025-ND |
Manufacturer | |
Manufacturer Product Number | HHR-250SCHF2X5 |
Description | BATTERY PACK NIMH 12V SC |
Customer Reference | |
Detailed Description | SC 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.53" L x 1.81" W x 1.69" H (115.0mm x 46.0mm x 43.0mm) | |
Weight | 544.3 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $854.11000 | $854.11 |
10 | $712.79700 | $7,127.97 |
50 | $628.13980 | $31,406.99 |
100 | $594.85160 | $59,485.16 |