
HHR-250SCHF2X4 | |
---|---|
DigiKey Part Number | P638-F024-ND |
Manufacturer | |
Manufacturer Product Number | HHR-250SCHF2X4 |
Description | BATTERY PACK NIMH 9.6V SC |
Customer Reference | |
Detailed Description | SC 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.62" L x 1.81" W x 1.69" H (92.0mm x 46.0mm x 43.0mm) | |
Weight | 439.53 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $761.73000 | $761.73 |
10 | $635.69600 | $6,356.96 |
50 | $560.19880 | $28,009.94 |
100 | $530.51270 | $53,051.27 |