
HHR-250SCHF10 | |
|---|---|
DigiKey Part Number | P638-F101-ND |
Manufacturer | |
Manufacturer Product Number | HHR-250SCHF10 |
Description | BATTERY PACK NIMH 12V SC |
Customer Reference | |
Detailed Description | SC 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 1 Row x 10 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 9.06" L x 0.91" W x 1.69" H (230.1mm x 23.0mm x 43.0mm) | |
Weight | 544.3 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $954.60000 | $954.60 |
| 10 | $796.67200 | $7,966.72 |
| 50 | $702.05860 | $35,102.93 |
| 100 | $664.85300 | $66,485.30 |

