
HHR-210AB18T | |
|---|---|
DigiKey Part Number | P017T-ND |
Manufacturer | |
Manufacturer Product Number | HHR-210AB18T |
Description | BATTERY NIMH 1.2V 2.1AH A |
Customer Reference | |
Detailed Description | A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.1Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 420mA | |
Shelf Life | - | |
Standard Charge Current | 210mA | |
Standard Charge Time | 16Hrs | |
Weight | 38.1 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.33000 | $61.33 |
| 10 | $50.76800 | $507.68 |
| 50 | $44.49800 | $2,224.90 |
| 100 | $42.04150 | $4,204.15 |
| 250 | $39.00148 | $9,750.37 |
| 720 | $35.76456 | $25,750.48 |
| 1,440 | $33.79059 | $48,658.45 |


