
HHR-160AAC7BT | |
---|---|
DigiKey Part Number | P060T-ND |
Manufacturer | |
Manufacturer Product Number | HHR-160AAC7BT |
Description | BATTERY NIMH 1.2V 1.55AH AA |
Customer Reference | |
Detailed Description | AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.55Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 310mA | |
Shelf Life | - | |
Standard Charge Current | 155mA | |
Standard Charge Time | 16Hrs | |
Weight | 30.84 g | |
Shipping Info | - |