
HHR-150AAB01F3 | |
|---|---|
DigiKey Part Number | P015-F031-ND |
Manufacturer | |
Manufacturer Product Number | HHR-150AAB01F3 |
Description | BATTERY PACK NIMH 3.6V AA |
Customer Reference | |
Detailed Description | AA 3.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 1.5Ah | |
Structure | Side to Side, 1 Row x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.71" L x 0.57" W x 1.99" H (43.5mm x 14.5mm x 50.5mm) | |
Weight | 78.47 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.60000 | $176.60 |
| 10 | $147.37000 | $1,473.70 |
| 50 | $129.87020 | $6,493.51 |
| 100 | $122.98790 | $12,298.79 |
| 250 | $114.44656 | $28,611.64 |
| 500 | $108.38156 | $54,190.78 |


