
CR-2ULC3N | |
---|---|
DigiKey Part Number | 11-CR-2ULC3N-ND |
Manufacturer | |
Manufacturer Product Number | CR-2ULC3N |
Description | CR-2ULC3N |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CR2 Lithium 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.61" Dia x 1.06" H (15.6mm x 27.0mm) | |
Termination Style | Wire Leads with Connector | |
Features | High Capacity | |
Discharge Rate | 2.5mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
240 | $55.62338 | $13,349.61 |