cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-5302CAR-DGK-E

DigiKey Part Number
11-AM-5302CAR-DGK-E-ND
Manufacturer
Manufacturer Product Number
AM-5302CAR-DGK-E
Description
AMORPHOUS SOLAR CELL 179MW 2.5V
Customer Reference
Detailed Description
Amorphous Solar Cell 179 mW 2.5 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Energy
Series
Packaging
Bulk
Part Status
Obsolete
Power (Watts) - Max
179 mW
Current @ Pmpp
105 mA
Voltage @ Pmpp
1.7 V
Type
Amorphous
Voltage - Open Circuit
2.5 V
Operating Temperature
-10°C ~ 60°C
Package / Case
Cells
Size / Dimension
4.638" L x 1.228" W x 0.074" H (117.80mm x 31.20mm x 1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.