UNR5112G0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 5,608
Unit Price: $1.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.48000
Datasheet

Similar


onsemi
In Stock: 3,005
Unit Price: $1.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,396
Unit Price: $1.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,535
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 8,950
Unit Price: $1.56000
Datasheet
SMINI3-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNR5112G0L

DigiKey Part Number
UNR5112G0LTR-ND - Tape & Reel (TR)
UNR5112G0LCT-ND - Cut Tape (CT)
UNR5112G0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UNR5112G0L
Description
TRANS PREBIAS PNP 50V SMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 80 MHz 150 mW Surface Mount SMini3-F2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
80 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
SMini3-F2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes